

UUP1E3R3MCL1GS | |
---|---|
DigiKey Part Number | 493-9549-2-ND - Tape & Reel (TR) 493-9549-1-ND - Cut Tape (CT) 493-9549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1E3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1E3R3MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 18 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥127.00000 | ¥127 |
10 | ¥80.20000 | ¥802 |
50 | ¥60.28000 | ¥3,014 |
100 | ¥54.00000 | ¥5,400 |
500 | ¥43.16400 | ¥21,582 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥39.74600 | ¥39,746 |
2,000 | ¥36.90350 | ¥73,807 |
3,000 | ¥35.46967 | ¥106,409 |
5,000 | ¥33.87060 | ¥169,353 |
7,000 | ¥32.93029 | ¥230,512 |
10,000 | ¥32.02230 | ¥320,223 |
12,000 | ¥31.59075 | ¥379,089 |
24,000 | ¥30.12975 | ¥723,114 |
25,000 | ¥30.05192 | ¥751,298 |
Unit Price without JCT: | ¥127.00000 |
---|---|
Unit Price with JCT: | ¥139.70000 |