



UUL1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-9532-2-ND - Tape & Reel (TR) 493-9532-1-ND - Cut Tape (CT) 493-9532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 226.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥203.00000 | ¥203 |
| 10 | ¥129.80000 | ¥1,298 |
| 50 | ¥99.14000 | ¥4,957 |
| 100 | ¥89.44000 | ¥8,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥72.73200 | ¥36,366 |
| 1,000 | ¥67.46800 | ¥67,468 |
| 1,500 | ¥64.81133 | ¥97,217 |
| 2,500 | ¥61.84880 | ¥154,622 |
| 3,500 | ¥60.10829 | ¥210,379 |
| 5,000 | ¥58.42620 | ¥292,131 |
| Unit Price without JCT: | ¥203.00000 |
|---|---|
| Unit Price with JCT: | ¥223.30000 |

