



UUG2A221MNJ6MS | |
|---|---|
DigiKey Part Number | UUG2A221MNJ6MTR-ND - Tape & Reel (TR) 493-UUG2A221MNJ6MSCT-ND - Cut Tape (CT) 493-UUG2A221MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG2A221MNJ6MS |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG2A221MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 997.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥442.00000 | ¥442 |
| 10 | ¥292.80000 | ¥2,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ¥219.21333 | ¥16,441 |
| 150 | ¥201.69333 | ¥30,254 |
| 225 | ¥192.84889 | ¥43,391 |
| 375 | ¥182.98933 | ¥68,621 |
| 525 | ¥177.19238 | ¥93,026 |
| 750 | ¥171.59200 | ¥128,694 |
| Unit Price without JCT: | ¥442.00000 |
|---|---|
| Unit Price with JCT: | ¥486.20000 |

