



UUJ1J221MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ1J221MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ1J221MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ1J221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1J221MNJ1MS |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1J221MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 577.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥499.00000 | ¥499 |
| 10 | ¥333.20000 | ¥3,332 |
| 50 | ¥264.26000 | ¥13,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥236.31200 | ¥29,539 |
| 250 | ¥219.28000 | ¥54,820 |
| 375 | ¥210.68000 | ¥79,005 |
| 625 | ¥201.09280 | ¥125,683 |
| 875 | ¥195.45943 | ¥171,027 |
| 1,250 | ¥190.01360 | ¥237,517 |
| Unit Price without JCT: | ¥499.00000 |
|---|---|
| Unit Price with JCT: | ¥548.90000 |

