



UUE1H471MNS1MS | |
|---|---|
DigiKey Part Number | 493-7413-2-ND - Tape & Reel (TR) 493-7413-1-ND - Cut Tape (CT) 493-7413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1H471MNS1MS |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1H471MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 636.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥520.00000 | ¥520 |
| 10 | ¥348.20000 | ¥3,482 |
| 50 | ¥276.56000 | ¥13,828 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥247.59200 | ¥30,949 |
| 250 | ¥229.92000 | ¥57,480 |
| 375 | ¥221.00000 | ¥82,875 |
| 625 | ¥211.05280 | ¥131,908 |
| 875 | ¥205.21029 | ¥179,559 |
| 1,250 | ¥199.56240 | ¥249,453 |
| Unit Price without JCT: | ¥520.00000 |
|---|---|
| Unit Price with JCT: | ¥572.00000 |

