



URZ2G470MHD1TN | |
|---|---|
DigiKey Part Number | 493-12375-1-ND - Cut Tape (CT) 493-12375-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2G470MHD1TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2G470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G470MHD1TN | Nichicon | 162 | 493-12990-1-ND | ¥407.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥530.00000 | ¥530 |
| 10 | ¥354.80000 | ¥3,548 |
| 50 | ¥282.18000 | ¥14,109 |
| 100 | ¥259.25000 | ¥25,925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥223.58000 | ¥55,895 |
| 500 | ¥209.20800 | ¥104,604 |
| 750 | ¥201.95733 | ¥151,468 |
| 1,250 | ¥193.87440 | ¥242,343 |
| 1,750 | ¥189.12400 | ¥330,967 |
| 2,500 | ¥184.53640 | ¥461,341 |
| Unit Price without JCT: | ¥530.00000 |
|---|---|
| Unit Price with JCT: | ¥583.00000 |

