



URS1H471MHD1CV | |
|---|---|
DigiKey Part Number | URS1H471MHD1CV-ND |
Manufacturer | |
Manufacturer Product Number | URS1H471MHD1CV |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.125 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥116.80000 | ¥1,168 |
| 50 | ¥88.90000 | ¥4,445 |
| 100 | ¥80.07000 | ¥8,007 |
| 500 | ¥64.82600 | ¥32,413 |
| 1,050 | ¥59.71333 | ¥62,699 |
| 3,150 | ¥53.78032 | ¥169,408 |
| 5,250 | ¥51.56286 | ¥270,705 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |

