68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2A680MPD1TD

DigiKey Part Number
493-11978-1-ND - Cut Tape (CT)
493-11978-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2A680MPD1TD
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A680MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
318.5 mA @ 120 Hz
Impedance
300 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,202
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥171.00000¥171
10¥108.40000¥1,084
50¥82.22000¥4,111
100¥73.94000¥7,394
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥59.65800¥29,829
1,000¥55.15900¥55,159
1,500¥52.88800¥79,332
2,500¥50.35560¥125,889
3,500¥48.86657¥171,033
5,000¥47.42840¥237,142
Manufacturers Standard Package
Unit Price without JCT:¥171.00000
Unit Price with JCT:¥188.10000