Direct
Similar
Similar




UPW1V561MPH | |
|---|---|
DigiKey Part Number | UPW1V561MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V561MPH |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V561MPH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |




