Parametric Equivalent
Parametric Equivalent

UPW1J471MHD3CV | |
|---|---|
DigiKey Part Number | UPW1J471MHD3CV-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J471MHD3CV |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3275 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.77 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J471MHD3 | Nichicon | 0 | 493-1949-ND | ¥233.00000 | Parametric Equivalent |
| ELXZ630ELL471ML20S | Chemi-Con | 958 | 565-2047-ND | ¥339.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥95.45429 | ¥66,818 |
| Unit Price without JCT: | ¥95.45429 |
|---|---|
| Unit Price with JCT: | ¥104.99972 |



