UPW1J221MPD6TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 915
Unit Price: ¥146.00000
Datasheet
PW SERIES 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW SERIES 27mm

UPW1J221MPD6TD

DigiKey Part Number
493-12090-1-ND - Cut Tape (CT)
493-12090-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J221MPD6TD
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J221MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
682.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥189.00000¥189
10¥120.90000¥1,209
50¥92.44000¥4,622
100¥83.41000¥8,341
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥67.85600¥33,928
1,000¥62.95800¥62,958
1,500¥60.48600¥90,729
2,500¥57.72880¥144,322
3,500¥56.10886¥196,381
5,000¥54.54340¥272,717
6,000¥53.79983¥322,799
12,000¥51.28100¥615,372
12,500¥51.14640¥639,330
Manufacturers Standard Package
Unit Price without JCT:¥189.00000
Unit Price with JCT:¥207.90000