

UPW1J221MPD6TD | |
---|---|
DigiKey Part Number | 493-12090-1-ND - Cut Tape (CT) 493-12090-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J221MPD6TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J221MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 682.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥189.00000 | ¥189 |
10 | ¥120.90000 | ¥1,209 |
50 | ¥92.44000 | ¥4,622 |
100 | ¥83.41000 | ¥8,341 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥67.85600 | ¥33,928 |
1,000 | ¥62.95800 | ¥62,958 |
1,500 | ¥60.48600 | ¥90,729 |
2,500 | ¥57.72880 | ¥144,322 |
3,500 | ¥56.10886 | ¥196,381 |
5,000 | ¥54.54340 | ¥272,717 |
6,000 | ¥53.79983 | ¥322,799 |
12,000 | ¥51.28100 | ¥615,372 |
12,500 | ¥51.14640 | ¥639,330 |
Unit Price without JCT: | ¥189.00000 |
---|---|
Unit Price with JCT: | ¥207.90000 |