UPW0J220MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,236
Unit Price: ¥48.00000
Datasheet

Upgrade


Nichicon
In Stock: 564
Unit Price: ¥48.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,007
Unit Price: ¥52.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,453
Unit Price: ¥50.00000
Datasheet

Similar


Nichicon
In Stock: 2,171
Unit Price: ¥21.84182
Datasheet

Similar


Nichicon
In Stock: 1,703
Unit Price: ¥12.50333
Datasheet

Similar


Nichicon
In Stock: 3,288
Unit Price: ¥13.92824
Datasheet

Parametric Equivalent


Nichicon
In Stock: 969
Unit Price: ¥75.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 938
Unit Price: ¥50.00000
Datasheet

Similar


WEC
In Stock: 1,838
Unit Price: ¥24.53200
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥6.81233
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥6.81233
Datasheet
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW0J220MDD1TD

DigiKey Part Number
493-11334-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW0J220MDD1TD
Description
CAP ALUM 22UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J220MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
600 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes