39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPV1V390MGD1TD

DigiKey Part Number
493-11788-1-ND - Cut Tape (CT)
493-11788-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1V390MGD1TD
Description
CAP ALUM 39UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1V390MGD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
245 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
700 mOhms
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H390MGD1TDNichicon4,000493-11849-3-ND¥31.40750Parametric Equivalent
In-Stock: 805
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥67.00000¥670
50¥49.92000¥2,496
100¥44.50000¥4,450
500¥35.17800¥17,589
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000