



UHE0J681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE0J681MPD1TACT-ND - Cut Tape (CT) UHE0J681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J681MPD1TA |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J681MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 640 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥64.80000 | ¥648 |
| 50 | ¥48.26000 | ¥2,413 |
| 100 | ¥43.01000 | ¥4,301 |
| 500 | ¥33.93800 | ¥16,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥31.07800 | ¥31,078 |
| 2,000 | ¥28.70050 | ¥57,401 |
| 3,000 | ¥27.49933 | ¥82,498 |
| 5,000 | ¥26.16020 | ¥130,801 |
| 7,000 | ¥25.37329 | ¥177,613 |
| 10,000 | ¥24.61290 | ¥246,129 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

