



UPS2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-11735-1-ND - Cut Tape (CT) 493-11735-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥60.90000 | ¥609 |
| 50 | ¥45.28000 | ¥2,264 |
| 100 | ¥40.36000 | ¥4,036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥30.75200 | ¥15,376 |
| 1,000 | ¥28.12600 | ¥28,126 |
| 1,500 | ¥26.80533 | ¥40,208 |
| 2,500 | ¥25.33760 | ¥63,344 |
| 3,500 | ¥24.47543 | ¥85,664 |
| 5,000 | ¥23.64420 | ¥118,221 |
| 12,500 | ¥21.84448 | ¥273,056 |
| 25,000 | ¥20.75156 | ¥518,789 |
| 50,000 | ¥19.84630 | ¥992,315 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

