

UPM2C010MPD1TD | |
---|---|
DigiKey Part Number | 493-11875-1-ND - Cut Tape (CT) 493-11875-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2C010MPD1TD |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2C010MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30.4 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥116.00000 | ¥116 |
10 | ¥73.30000 | ¥733 |
50 | ¥55.00000 | ¥2,750 |
100 | ¥49.20000 | ¥4,920 |
500 | ¥39.16800 | ¥19,584 |
Unit Price without JCT: | ¥116.00000 |
---|---|
Unit Price with JCT: | ¥127.60000 |