



UPM1V391MHD6TO | |
|---|---|
DigiKey Part Number | 493-12051-1-ND - Cut Tape (CT) 493-12051-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V391MHD6TO |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V391MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥130.90000 | ¥1,309 |
| 50 | ¥99.98000 | ¥4,999 |
| 100 | ¥90.23000 | ¥9,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥73.40600 | ¥36,703 |
| 1,000 | ¥68.10600 | ¥68,106 |
| 1,500 | ¥65.43067 | ¥98,146 |
| 2,500 | ¥62.44800 | ¥156,120 |
| 3,500 | ¥60.69514 | ¥212,433 |
| 5,000 | ¥59.00180 | ¥295,009 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

