



UPM1V221MPD6TD | |
|---|---|
DigiKey Part Number | 493-11934-1-ND - Cut Tape (CT) 493-11934-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V221MPD6TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V221MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥89.70000 | ¥897 |
| 50 | ¥67.60000 | ¥3,380 |
| 100 | ¥60.59000 | ¥6,059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥48.49000 | ¥24,245 |
| 1,000 | ¥44.67600 | ¥44,676 |
| 1,500 | ¥42.75067 | ¥64,126 |
| 2,500 | ¥40.60360 | ¥101,509 |
| 3,500 | ¥39.34143 | ¥137,695 |
| 5,000 | ¥38.12160 | ¥190,608 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

