



UPM1K221MHD6TN | |
|---|---|
DigiKey Part Number | 493-12272-1-ND - Cut Tape (CT) 493-12272-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K221MHD6TN |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K221MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 881 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| 10 | ¥181.00000 | ¥1,810 |
| 50 | ¥140.10000 | ¥7,005 |
| 100 | ¥127.17000 | ¥12,717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥113.32400 | ¥28,331 |
| 500 | ¥104.88600 | ¥52,443 |
| 750 | ¥100.62667 | ¥75,470 |
| 1,250 | ¥95.87600 | ¥119,845 |
| 1,750 | ¥93.08400 | ¥162,897 |
| 2,500 | ¥90.38640 | ¥225,966 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |

