220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1K221MHD

DigiKey Part Number
493-5622-ND
Manufacturer
Manufacturer Product Number
UPM1K221MHD
Description
CAP ALUM 220UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1K221MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Ripple Current @ High Frequency
1.16 A @ 10 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥286.00000¥286
10¥186.10000¥1,861
50¥144.18000¥7,209
100¥130.92000¥13,092
500¥108.11400¥54,057
1,000¥100.93300¥100,933
2,500¥93.27080¥233,177
5,000¥88.60320¥443,016
Manufacturers Standard Package
Unit Price without JCT:¥286.00000
Unit Price with JCT:¥314.60000