



UPM1E471MHD6TO | |
|---|---|
DigiKey Part Number | 493-12003-1-ND - Cut Tape (CT) 493-12003-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E471MHD6TO |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E471MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 985 mA @ 10 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥115.60000 | ¥1,156 |
| 50 | ¥87.92000 | ¥4,396 |
| 100 | ¥79.14000 | ¥7,914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥64.03800 | ¥32,019 |
| 1,000 | ¥59.28000 | ¥59,280 |
| 1,500 | ¥56.87867 | ¥85,318 |
| 2,500 | ¥54.20040 | ¥135,501 |
| 3,500 | ¥52.62686 | ¥184,194 |
| 5,000 | ¥51.10600 | ¥255,530 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

