



UPM0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-11759-1-ND - Cut Tape (CT) 493-11759-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥71.30000 | ¥713 |
| 50 | ¥53.32000 | ¥2,666 |
| 100 | ¥47.60000 | ¥4,760 |
| 500 | ¥37.72400 | ¥18,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥34.61000 | ¥34,610 |
| 2,000 | ¥32.01800 | ¥64,036 |
| 3,000 | ¥30.71000 | ¥92,130 |
| 5,000 | ¥29.25200 | ¥146,260 |
| 7,000 | ¥28.39471 | ¥198,763 |
| 10,000 | ¥27.56620 | ¥275,662 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

