680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V681MHD6TN

DigiKey Part Number
493-12134-1-ND - Cut Tape (CT)
493-12134-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V681MHD6TN
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V681MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.27 A @ 120 Hz
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Impedance
66 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥248.00000¥248
10¥159.70000¥1,597
50¥123.02000¥6,151
100¥111.39000¥11,139
Tape & Box (TB)
QuantityUnit PriceExt Price
250¥84.97600¥21,244
500¥78.26400¥39,132
750¥74.87600¥56,157
1,250¥71.09920¥88,874
1,750¥68.87886¥120,538
2,500¥66.73360¥166,834
Manufacturers Standard Package
Unit Price without JCT:¥248.00000
Unit Price with JCT:¥272.80000