560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V561MHD1TO

DigiKey Part Number
493-11997-1-ND - Cut Tape (CT)
493-11997-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V561MHD1TO
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V561MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.16 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 10 kHz
Impedance
59 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,787
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥179.00000¥179
10¥113.60000¥1,136
50¥86.36000¥4,318
100¥77.73000¥7,773
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥62.84800¥31,424
1,000¥58.16000¥58,160
1,500¥55.79400¥83,691
2,500¥53.15640¥132,891
3,500¥51.60514¥180,618
5,000¥50.10680¥250,534
Manufacturers Standard Package
Unit Price without JCT:¥179.00000
Unit Price with JCT:¥196.90000