



UPJ1K221MHD6TN | |
|---|---|
DigiKey Part Number | 493-5093-1-ND - Cut Tape (CT) 493-5093-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K221MHD6TN |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K221MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 643 mA @ 120 Hz | |
Ripple Current @ High Frequency | 881 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥253.00000 | ¥253 |
| 10 | ¥163.00000 | ¥1,630 |
| 50 | ¥125.66000 | ¥6,283 |
| 100 | ¥113.84000 | ¥11,384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥96.85200 | ¥24,213 |
| 500 | ¥89.40400 | ¥44,702 |
| 750 | ¥85.64533 | ¥64,234 |
| 1,250 | ¥81.45200 | ¥101,815 |
| 1,750 | ¥78.98743 | ¥138,228 |
| 2,500 | ¥76.60680 | ¥191,517 |
| Unit Price without JCT: | ¥253.00000 |
|---|---|
| Unit Price with JCT: | ¥278.30000 |

