UPJ1E681MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥123.26600
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E681MHD6TN

DigiKey Part Number
493-5040-1-ND - Cut Tape (CT)
493-5040-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E681MHD6TN
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E681MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Impedance
84 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥254.00000¥254
10¥163.90000¥1,639
50¥126.34000¥6,317
100¥114.47000¥11,447
Tape & Box (TB)
QuantityUnit PriceExt Price
250¥101.76400¥25,441
500¥94.01800¥47,009
750¥90.10533¥67,579
1,250¥85.74480¥107,181
1,750¥83.18000¥145,565
2,500¥80.70440¥201,761
Manufacturers Standard Package
Unit Price without JCT:¥254.00000
Unit Price with JCT:¥279.40000