



UPJ1A561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1A561MPD1TACT-ND - Cut Tape (CT) UPJ1A561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A561MPD1TA |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A561MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥73.30000 | ¥733 |
| 50 | ¥54.74000 | ¥2,737 |
| 100 | ¥48.89000 | ¥4,889 |
| 500 | ¥38.79800 | ¥19,399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.97700 | ¥26,977 |
| 2,000 | ¥24.85150 | ¥49,703 |
| 3,000 | ¥23.77933 | ¥71,338 |
| 5,000 | ¥22.58320 | ¥112,916 |
| 7,000 | ¥21.88029 | ¥153,162 |
| 10,000 | ¥21.20080 | ¥212,008 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

