1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1V152MHD

DigiKey Part Number
493-5435-ND
Manufacturer
Manufacturer Product Number
UPA1V152MHD
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V152MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.312 A @ 120 Hz
Ripple Current @ High Frequency
2.72 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥387.00000¥387
10¥254.60000¥2,546
50¥199.76000¥9,988
100¥182.44000¥18,244
500¥152.63200¥76,316
1,000¥143.25400¥143,254
2,500¥133.24960¥333,124
5,000¥127.15760¥635,788
Manufacturers Standard Package
Unit Price without JCT:¥387.00000
Unit Price with JCT:¥425.70000