



UPA1A182MPD1TD | |
|---|---|
DigiKey Part Number | 493-4868-1-ND - Cut Tape (CT) 493-4868-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A182MPD1TD |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A182MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.267 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥193.00000 | ¥193 |
| 10 | ¥123.00000 | ¥1,230 |
| 50 | ¥93.76000 | ¥4,688 |
| 100 | ¥84.51000 | ¥8,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥68.46200 | ¥34,231 |
| 1,000 | ¥63.44300 | ¥63,443 |
| 1,500 | ¥60.91067 | ¥91,366 |
| 2,500 | ¥58.08640 | ¥145,216 |
| 3,500 | ¥56.42657 | ¥197,493 |
| 5,000 | ¥54.82300 | ¥274,115 |
| Unit Price without JCT: | ¥193.00000 |
|---|---|
| Unit Price with JCT: | ¥212.30000 |

