UMA1V220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4,883
Unit Price: ¥38.00000
Datasheet

Similar


Panasonic Industry
In Stock: 139
Unit Price: ¥52.00000
Datasheet

Similar


Panasonic Industry
In Stock: 3,791
Unit Price: ¥53.00000
Datasheet

Similar


Panasonic Industry
In Stock: 4,957
Unit Price: ¥57.00000
Datasheet

Similar


Panasonic Industry
In Stock: 2,802
Unit Price: ¥58.00000
Datasheet

Similar


Panasonic Industry
In Stock: 13,468
Unit Price: ¥58.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6,921
Unit Price: ¥116.00000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMA1V220MDD

DigiKey Part Number
493-5961-ND
Manufacturer
Manufacturer Product Number
UMA1V220MDD
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMA1V220MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes