



ULV2H1R8MNL1GS | |
|---|---|
DigiKey Part Number | ULV2H1R8MNL1GTR-ND - Tape & Reel (TR) 493-ULV2H1R8MNL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULV2H1R8MNL1GS |
Description | CAP ALUM 1.8UF 20% 500V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2H1R8MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥218.00000 | ¥218 |
| 10 | ¥139.60000 | ¥1,396 |
| 50 | ¥106.86000 | ¥5,343 |
| 100 | ¥96.54000 | ¥9,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥78.74800 | ¥39,374 |
| 1,000 | ¥73.14500 | ¥73,145 |
| 1,500 | ¥70.31667 | ¥105,475 |
| 2,500 | ¥67.16280 | ¥167,907 |
| 3,500 | ¥65.30943 | ¥228,583 |
| 5,000 | ¥63.51980 | ¥317,599 |
| Unit Price without JCT: | ¥218.00000 |
|---|---|
| Unit Price with JCT: | ¥239.80000 |

