

ULR2H5R6MNL1GS | |
---|---|
DigiKey Part Number | 493-6713-2-ND - Tape & Reel (TR) 493-6713-1-ND - Cut Tape (CT) 493-6713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2H5R6MNL1GS |
Description | CAP ALUM 5.6UF 20% 500V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2H5R6MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥253.00000 | ¥253 |
10 | ¥164.30000 | ¥1,643 |
50 | ¥127.12000 | ¥6,356 |
100 | ¥115.33000 | ¥11,533 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ¥97.38000 | ¥38,952 |
800 | ¥90.60750 | ¥72,486 |
1,200 | ¥87.19083 | ¥104,629 |
2,000 | ¥83.38000 | ¥166,760 |
2,800 | ¥81.14071 | ¥227,194 |
4,000 | ¥78.97700 | ¥315,908 |
4,800 | ¥77.94875 | ¥374,154 |
9,600 | ¥74.46823 | ¥714,895 |
10,000 | ¥74.28250 | ¥742,825 |
Unit Price without JCT: | ¥253.00000 |
---|---|
Unit Price with JCT: | ¥278.30000 |