



ULD2W5R6MPD1TD | |
|---|---|
DigiKey Part Number | 493-13887-1-ND - Cut Tape (CT) 493-13887-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W5R6MPD1TD |
Description | CAP ALUM 5.6UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W5R6MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 116 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥209.00000 | ¥209 |
| 10 | ¥133.80000 | ¥1,338 |
| 50 | ¥102.28000 | ¥5,114 |
| 100 | ¥92.33000 | ¥9,233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥75.17600 | ¥37,588 |
| 1,000 | ¥69.77300 | ¥69,773 |
| 1,500 | ¥67.04733 | ¥100,571 |
| 2,500 | ¥64.00680 | ¥160,017 |
| 3,500 | ¥62.22000 | ¥217,770 |
| 5,000 | ¥60.49360 | ¥302,468 |
| Unit Price without JCT: | ¥209.00000 |
|---|---|
| Unit Price with JCT: | ¥229.90000 |

