270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD1C271MPD1TA

DigiKey Part Number
493-ULD1C271MPD1TACT-ND - Cut Tape (CT)
ULD1C271MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD1C271MPD1TA
Description
CAP ALUM 270UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD1C271MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
231 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,937
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥123.00000¥123
10¥77.30000¥773
50¥57.86000¥2,893
100¥51.73000¥5,173
500¥41.14200¥20,571
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥37.80100¥37,801
2,000¥35.02300¥70,046
3,000¥33.62100¥100,863
5,000¥32.05800¥160,290
7,000¥31.13914¥217,974
10,000¥30.25160¥302,516
Manufacturers Standard Package
Unit Price without JCT:¥123.00000
Unit Price with JCT:¥135.30000