10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL2A100MPD1TD

DigiKey Part Number
493-10590-1-ND - Cut Tape (CT)
493-10590-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL2A100MPD1TD
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL2A100MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,824
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥67.80000¥678
50¥50.58000¥2,529
100¥45.12000¥4,512
500¥35.67400¥17,837
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥32.69700¥32,697
2,000¥30.21900¥60,438
3,000¥28.96933¥86,908
5,000¥27.57520¥137,876
7,000¥26.75586¥187,291
10,000¥25.96400¥259,640
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000