



UKL2A100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL2A100MPD1TACT-ND - Cut Tape (CT) UKL2A100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A100MPD1TA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A100MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥70.60000 | ¥706 |
| 50 | ¥52.78000 | ¥2,639 |
| 100 | ¥47.10000 | ¥4,710 |
| 500 | ¥37.30800 | ¥18,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥34.21900 | ¥34,219 |
| 2,000 | ¥31.65150 | ¥63,303 |
| 3,000 | ¥30.35500 | ¥91,065 |
| 5,000 | ¥28.91000 | ¥144,550 |
| 7,000 | ¥28.06014 | ¥196,421 |
| 10,000 | ¥27.23950 | ¥272,395 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

