UKL1V330MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,297
Unit Price: ¥100.00000
Datasheet

Direct


Nichicon
In Stock: 3,865
Unit Price: ¥60.00000
Datasheet

Direct


Nichicon
In Stock: 1,221
Unit Price: ¥63.00000
Datasheet

Upgrade


Nichicon
In Stock: 2,688
Unit Price: ¥68.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,194
Unit Price: ¥96.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,285
Unit Price: ¥71.00000
Datasheet

Upgrade


Nichicon
In Stock: 617
Unit Price: ¥113.00000
Datasheet

Upgrade


Nichicon
In Stock: 377
Unit Price: ¥55.00000
Datasheet

Direct


Würth Elektronik
In Stock: 10,625
Unit Price: ¥27.00000
Datasheet

Direct


Würth Elektronik
In Stock: 1,511
Unit Price: ¥28.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,795
Unit Price: ¥35.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,154
Unit Price: ¥28.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,902
Unit Price: ¥33.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,679
Unit Price: ¥35.00000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1V330MED1TD

DigiKey Part Number
493-10518-1-ND - Cut Tape (CT)
493-10518-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1V330MED1TD
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V330MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
280 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL1V330KEDANATDNichicon1,297493-15403-1-ND¥100.00000Direct
UPJ1V330MED1TDNichicon3,865493-5118-1-ND¥60.00000Direct
UPM1V330MED1TDNichicon1,221493-11427-1-ND¥63.00000Direct
UPJ1H330MED1TDNichicon2,688493-5052-1-ND¥68.00000Upgrade
UPM1H330MED1TDNichicon1,194493-11726-1-ND¥96.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes