Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UKL1V330MED1TD | |
|---|---|
DigiKey Part Number | 493-10518-1-ND - Cut Tape (CT) 493-10518-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V330MED1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1V330KEDANATD | Nichicon | 1,297 | 493-15403-1-ND | ¥100.00000 | Direct |
| UPJ1V330MED1TD | Nichicon | 3,865 | 493-5118-1-ND | ¥60.00000 | Direct |
| UPM1V330MED1TD | Nichicon | 1,221 | 493-11427-1-ND | ¥63.00000 | Direct |
| UPJ1H330MED1TD | Nichicon | 2,688 | 493-5052-1-ND | ¥68.00000 | Upgrade |
| UPM1H330MED1TD | Nichicon | 1,194 | 493-11726-1-ND | ¥96.00000 | Upgrade |












