



UKL1J221KHD | |
|---|---|
DigiKey Part Number | 493-15395-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J221KHD |
Description | CAP ALUM 220UF 10% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J221KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥254.00000 | ¥254 |
| 10 | ¥164.00000 | ¥1,640 |
| 50 | ¥126.40000 | ¥6,320 |
| 100 | ¥114.52000 | ¥11,452 |
| 500 | ¥94.06800 | ¥47,034 |
| 1,000 | ¥87.62600 | ¥87,626 |
| 3,000 | ¥79.57300 | ¥238,719 |
| 5,000 | ¥76.56340 | ¥382,817 |
| Unit Price without JCT: | ¥254.00000 |
|---|---|
| Unit Price with JCT: | ¥279.40000 |

