100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1H101MPD

DigiKey Part Number
493-16860-ND
Manufacturer
Manufacturer Product Number
UKL1H101MPD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1H101MPD6Nichicon1,876UPM1H101MPD6-ND¥148.00000Direct
UBT1J101MPD8Nichicon22,155UBT1J101MPD8-ND¥163.00000Upgrade
UBW1J101MPDNichicon2,192493-16645-ND¥203.00000Upgrade
UVK2A101MPDNichicon2,196UVK2A101MPD-ND¥136.00000Upgrade
UVR1J101MPDNichicon16,200493-1124-ND¥73.00000Upgrade
In-Stock: 1,565
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥158.00000¥158
10¥99.70000¥997
50¥75.38000¥3,769
100¥67.69000¥6,769
500¥54.42200¥27,211
1,800¥47.25111¥85,052
3,600¥44.28028¥159,409
5,400¥42.78148¥231,020
Manufacturers Standard Package
Unit Price without JCT:¥158.00000
Unit Price with JCT:¥173.80000