



UKL1E151MPD1TD | |
|---|---|
DigiKey Part Number | 493-10490-1-ND - Cut Tape (CT) 493-10490-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E151MPD1TD |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥71.10000 | ¥711 |
| 50 | ¥53.12000 | ¥2,656 |
| 100 | ¥47.41000 | ¥4,741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥37.57800 | ¥18,789 |
| 1,000 | ¥34.47000 | ¥34,470 |
| 1,500 | ¥32.90133 | ¥49,352 |
| 2,500 | ¥31.15240 | ¥77,881 |
| 3,500 | ¥30.12371 | ¥105,433 |
| 5,000 | ¥29.12960 | ¥145,648 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

