



UKL1C220KDDANATA | |
|---|---|
DigiKey Part Number | 493-15351-1-ND - Cut Tape (CT) 493-15351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C220KDDANATA |
Description | CAP ALUM 22UF 10% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C220KDDANATA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥33.10000 | ¥331 |
| 50 | ¥24.10000 | ¥1,205 |
| 100 | ¥21.24000 | ¥2,124 |
| 500 | ¥16.29000 | ¥8,145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.20900 | ¥24,418 |
| 4,000 | ¥11.29025 | ¥45,161 |
| 6,000 | ¥10.81700 | ¥64,902 |
| 10,000 | ¥10.27990 | ¥102,799 |
| 14,000 | ¥9.95864 | ¥139,421 |
| 20,000 | ¥9.64360 | ¥192,872 |
| 50,000 | ¥8.94088 | ¥447,044 |
| 100,000 | ¥8.49677 | ¥849,677 |
| 200,000 | ¥8.11562 | ¥1,623,124 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

