Parametric Equivalent
Parametric Equivalent




UKA1V101MED | |
|---|---|
DigiKey Part Number | 493-16824-ND |
Manufacturer | |
Manufacturer Product Number | UKA1V101MED |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1V101MP26311P9U | Chinsan (Elite) | 0 | 4191-EJ1V101MP26311P9UTB-ND | ¥5.83150 | Parametric Equivalent |
| RJA101M1VBK-0611S | Surge | 783 | 4403-RJA101M1VBK-0611S-ND | ¥42.00000 | Parametric Equivalent |



