

UKA0J103MHD | |
---|---|
DigiKey Part Number | 493-4595-ND |
Manufacturer | |
Manufacturer Product Number | UKA0J103MHD |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J103MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8975 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥620.00000 | ¥620 |
10 | ¥421.30000 | ¥4,213 |
50 | ¥338.54000 | ¥16,927 |
400 | ¥272.67500 | ¥109,070 |
800 | ¥257.69750 | ¥206,158 |
1,200 | ¥250.14250 | ¥300,171 |
2,800 | ¥236.77929 | ¥662,982 |
5,200 | ¥233.92288 | ¥1,216,399 |
Unit Price without JCT: | ¥620.00000 |
---|---|
Unit Price with JCT: | ¥682.00000 |