Parametric Equivalent
Parametric Equivalent




UHW1J681MHD | |
|---|---|
DigiKey Part Number | 493-14567-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J681MHD |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J681MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.656 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥419.00000 | ¥419 |
| 10 | ¥276.90000 | ¥2,769 |
| 50 | ¥217.86000 | ¥10,893 |
| 100 | ¥199.29000 | ¥19,929 |
| 500 | ¥167.30200 | ¥83,651 |
| 1,000 | ¥157.24000 | ¥157,240 |
| 2,500 | ¥146.50440 | ¥366,261 |
| 5,000 | ¥139.96940 | ¥699,847 |
| Unit Price without JCT: | ¥419.00000 |
|---|---|
| Unit Price with JCT: | ¥460.90000 |



