



UHW1C472MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1C472MHD6TNCT-ND - Cut Tape (CT) UHW1C472MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C472MHD6TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C472MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.238 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥372.00000 | ¥372 |
| 10 | ¥245.30000 | ¥2,453 |
| 50 | ¥192.12000 | ¥9,606 |
| 100 | ¥175.31000 | ¥17,531 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥157.38400 | ¥39,346 |
| 500 | ¥146.45200 | ¥73,226 |
| 750 | ¥140.93467 | ¥105,701 |
| 1,250 | ¥134.78320 | ¥168,479 |
| 1,750 | ¥131.16914 | ¥229,546 |
| 2,500 | ¥127.67560 | ¥319,189 |
| Unit Price without JCT: | ¥372.00000 |
|---|---|
| Unit Price with JCT: | ¥409.20000 |

