



UHV0J182MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV0J182MPD1TDCT-ND - Cut Tape (CT) UHV0J182MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J182MPD1TD |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J182MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.089 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J182MPD | Nichicon | 166 | 493-15273-ND | ¥148.00000 | Parametric Equivalent |
| UHW0J182MPD | Nichicon | 320 | 493-6974-ND | ¥158.00000 | Parametric Equivalent |
| UHW0J182MPD1TD | Nichicon | 802 | 493-UHW0J182MPD1TDCT-ND | ¥146.00000 | Parametric Equivalent |
| 6.3ZLH1800MEFC10X16 | Rubycon | 187 | 1189-1454-ND | ¥105.00000 | Parametric Equivalent |
| 6.3ZLJ1800M10X16 | Rubycon | 198 | 1189-1463-ND | ¥138.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥86.30000 | ¥863 |
| 50 | ¥64.84000 | ¥3,242 |
| 100 | ¥58.08000 | ¥5,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥46.41200 | ¥23,206 |
| 1,000 | ¥42.73100 | ¥42,731 |
| 1,500 | ¥40.87200 | ¥61,308 |
| 2,500 | ¥38.79920 | ¥96,998 |
| 3,500 | ¥37.57971 | ¥131,529 |
| 5,000 | ¥36.40220 | ¥182,011 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

