



UHE2A6R8MDD1TD | |
|---|---|
DigiKey Part Number | 493-15268-1-ND - Cut Tape (CT) 493-15268-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A6R8MDD1TD |
Description | CAP ALUM 6.8UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A6R8MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 2.3 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

