



UHE1J181MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1J181MPD1TDCT-ND - Cut Tape (CT) UHE1J181MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J181MPD1TD |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 362.6 mA @ 120 Hz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥106.20000 | ¥1,062 |
| 50 | ¥80.52000 | ¥4,026 |
| 100 | ¥72.39000 | ¥7,239 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥58.36600 | ¥29,183 |
| 1,000 | ¥53.94500 | ¥53,945 |
| 1,500 | ¥51.71467 | ¥77,572 |
| 2,500 | ¥49.22640 | ¥123,066 |
| 3,500 | ¥47.76457 | ¥167,176 |
| 5,000 | ¥46.35120 | ¥231,756 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

